Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0398Copy
Order Code3214402
Product Range173112 Series
Also Known AsFRH1/5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.640 (CNY5.2432) |
| 100+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.290 (CNY3.7177) |
| 2000+ | CNY3.190 (CNY3.6047) |
| 3000+ | CNY3.080 (CNY3.4804) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.40 (CNY52.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0398Copy
Order Code3214402
Product Range173112 Series
Also Known AsFRH1/5
Technical Datasheet
Product Range173112 Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial-
Connector Shell Size5
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
5
Screw Length
-
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
