Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0206Copy
Manufacturer Standard Lead Time16 weeks
Order Code3214144
Product RangeFCT 173112 Series
Also Known As1731120206, FK20P26-02V-5783, 173112-0206
Your Part Number
997 In Stock
Need more?
997 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.440 (CNY7.2772) |
| 100+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1000+ | CNY3.750 (CNY4.2375) |
| 2000+ | CNY3.680 (CNY4.1584) |
| 3000+ | CNY3.600 (CNY4.068) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.40 (CNY72.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0206Copy
Manufacturer Standard Lead Time16 weeks
Order Code3214144
Product RangeFCT 173112 Series
Also Known As1731120206, FK20P26-02V-5783, 173112-0206
Technical Datasheet
For Use WithMolex FCT Series Standard Density Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeFCT 173112 Series
SVHCLead (07-Nov-2024)
Technical Specifications
For Use With
Molex FCT Series Standard Density Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
FCT 173112 Series
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406
