Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0065Copy
Order Code3214420
Product Range173112 Series
Also Known AsFSSK3S
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.290 (CNY78.2977) |
| 10+ | CNY65.870 (CNY74.4331) |
| 25+ | CNY61.220 (CNY69.1786) |
| 100+ | CNY55.510 (CNY62.7263) |
| 250+ | CNY49.960 (CNY56.4548) |
| 500+ | CNY48.970 (CNY55.3361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.29 (CNY78.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0065Copy
Order Code3214420
Product Range173112 Series
Also Known AsFSSK3S
Technical Datasheet
Accessory TypeDust Cap
For Use WithMolex Shell Size 3 D-Sub Receptacle Connectors
Connector Body MaterialZinc Body
Product Range173112 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Zinc Body
SVHC
Lead (07-Nov-2024)
For Use With
Molex Shell Size 3 D-Sub Receptacle Connectors
Product Range
173112 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
