Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0064Copy
Manufacturer Standard Lead Time29 weeks
Order Code3214419
Product Range173112 Series
Also Known As1731120064, FSSK2S, 173112-0064
Your Part Number
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.500 (CNY51.415) |
| 10+ | CNY39.600 (CNY44.748) |
| 50+ | CNY39.540 (CNY44.6802) |
| 100+ | CNY39.020 (CNY44.0926) |
| 1000+ | CNY37.530 (CNY42.4089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.50 (CNY51.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0064Copy
Manufacturer Standard Lead Time29 weeks
Order Code3214419
Product Range173112 Series
Also Known As1731120064, FSSK2S, 173112-0064
Technical Datasheet
Accessory TypeDust Cap
For Use WithMolex Shell Size 2 D-Sub Receptacle Connectors
Connector Body MaterialZinc Body
Product Range173112 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Zinc Body
SVHC
Lead (07-Nov-2024)
For Use With
Molex Shell Size 2 D-Sub Receptacle Connectors
Product Range
173112 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
