Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0037Copy
Manufacturer Standard Lead Time25 weeks
Order Code3214428
Product RangeFCT 173112 Series
Also Known As1731120037, FMP004S204, 173112-0037
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.850 (CNY31.4705) |
| 10+ | CNY23.650 (CNY26.7245) |
| 100+ | CNY20.110 (CNY22.7243) |
| 250+ | CNY20.070 (CNY22.6791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.85 (CNY31.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0037Copy
Manufacturer Standard Lead Time25 weeks
Order Code3214428
Product RangeFCT 173112 Series
Also Known As1731120037, FMP004S204, 173112-0037
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min10AWG
Contact Termination TypeCrimp
Product RangeFCT 173112 Series
SVHCTo Be Advised
Product Overview
173112-0037 is a FCT female, straight high power contact. It is a precision machined and deliver up to a 40.0A current rating, making them ideal for FCT Mixed-Layout D-Sub Connectors.
- Copper alloy with gold plating
- Crimp termination
- Durability of 200 mating cycles maximum
- Operating temperature range from -55° to +155°C
- Wire size range from 10 to 8AWG
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
10AWG
Product Range
FCT 173112 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
