Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0016Copy
Order Code3863730
Product Range173111 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.510 (CNY54.8163) |
| 10+ | CNY41.270 (CNY46.6351) |
| 100+ | CNY35.030 (CNY39.5839) |
| 250+ | CNY32.830 (CNY37.0979) |
| 500+ | CNY31.230 (CNY35.2899) |
| 1000+ | CNY29.780 (CNY33.6514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.51 (CNY54.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0016Copy
Order Code3863730
Product Range173111 Series
Product Range173111 Series
D Sub Shell SizeDD
Cable Exit Angle90°, 180°
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
SVHCTo Be Advised
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
90°, 180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
