Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0015Copy
Order Code3863729
Product Range173111 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.490 (CNY40.1037) |
| 10+ | CNY30.240 (CNY34.1712) |
| 100+ | CNY25.600 (CNY28.928) |
| 250+ | CNY23.700 (CNY26.781) |
| 500+ | CNY22.850 (CNY25.8205) |
| 1000+ | CNY21.790 (CNY24.6227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.49 (CNY40.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0015Copy
Order Code3863729
Product Range173111 Series
Product Range173111 Series
D Sub Shell SizeDB
Cable Exit Angle90°, 180°
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
173111-0015 is a FCT plastic backshell with flat hood body for use with size 3 D-sub connector.
- UL recognized file no. E197631
- Straight or right angled cable outlet with cable clamp
- 4-40 UNC locking screws
- Grey PBT backshell and steel screw
- Operating temperature range from -55° to +140°C
- Available with grip cover
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
90°, 180°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DB
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
