Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173110-0093Copy
Manufacturer Standard Lead Time23 weeks
Order Code2671659
Product Range173110 Series
Also Known As1731100093, FWAB2, 173110-0093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.300 (CNY68.139) |
| 10+ | CNY51.330 (CNY58.0029) |
| 100+ | CNY40.670 (CNY45.9571) |
| 250+ | CNY37.780 (CNY42.6914) |
| 500+ | CNY36.330 (CNY41.0529) |
| 1000+ | CNY35.330 (CNY39.9229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.30 (CNY68.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0093Copy
Manufacturer Standard Lead Time23 weeks
Order Code2671659
Product Range173110 Series
Also Known As1731100093, FWAB2, 173110-0093
Technical Datasheet
Accessory TypeDust Cap
For Use WithFCT Size DA 15Pos D-Sub Connectors
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body, PC (Polycarbonate) Body
Product Range173110 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body, PC (Polycarbonate) Body
SVHC
Lead (07-Nov-2024)
For Use With
FCT Size DA 15Pos D-Sub Connectors
Product Range
173110 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012447
