Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173110-0016Copy
Order Code3863726
Product Range173110 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.070 (CNY104.0391) |
| 10+ | CNY78.220 (CNY88.3886) |
| 25+ | CNY73.320 (CNY82.8516) |
| 100+ | CNY66.440 (CNY75.0772) |
| 250+ | CNY61.480 (CNY69.4724) |
| 500+ | CNY59.320 (CNY67.0316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.07 (CNY104.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173110-0016Copy
Order Code3863726
Product Range173110 Series
Product Range173110 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
SVHCTo Be Advised
Product Overview
- FCT plastic backshell for size 1 D-sub connector
- IP67 waterproof rated
- Large inner chamber
- Straight cable outlet
Technical Specifications
Product Range
173110 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
PET (Polyester) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
