Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173109-0383Copy
Manufacturer Standard Lead Time37 weeks
Order Code4142519
Product Range173109 Series
Also Known As1731090383, FLT09S7-K121, 173109-0383
Your Part Number
101 In Stock
Need more?
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.270 (CNY30.8151) |
| 10+ | CNY23.240 (CNY26.2612) |
| 100+ | CNY20.650 (CNY23.3345) |
| 250+ | CNY18.980 (CNY21.4474) |
| 500+ | CNY17.300 (CNY19.549) |
| 1000+ | CNY15.770 (CNY17.8201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.27 (CNY30.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173109-0383Copy
Manufacturer Standard Lead Time37 weeks
Order Code4142519
Product Range173109 Series
Also Known As1731090383, FLT09S7-K121, 173109-0383
No. of Positions9Ways
Connector TypeD Sub
Connector Shell Size1
Product Range173109 Series
Connector Body MaterialSteel Body
For Use WithMolex FCT D Sub Socket Crimp Contacts
SVHC0
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
1
Gender
Receptacle
For Use With
Molex FCT D Sub Socket Crimp Contacts
Connector Type
D Sub
Product Range
173109 Series
Connector Body Material
Steel Body
SVHC
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
