Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173107-1284Copy
Manufacturer Standard Lead Time38 weeks
Order Code3214337
Product Range173107 Series
Also Known As1731071284, FM5W1P5A-K120, 173107-1284
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.400 (CNY55.822) |
| 10+ | CNY41.960 (CNY47.4148) |
| 100+ | CNY35.670 (CNY40.3071) |
| 250+ | CNY30.700 (CNY34.691) |
| 500+ | CNY29.480 (CNY33.3124) |
| 1000+ | CNY29.020 (CNY32.7926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.40 (CNY55.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-1284Copy
Manufacturer Standard Lead Time38 weeks
Order Code3214337
Product Range173107 Series
Also Known As1731071284, FM5W1P5A-K120, 173107-1284
Technical Datasheet
Product Range173107 Series
Insert ArrangementDE-5W1
Contact Termination TypeThrough Hole
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
173107 Series
Gender
Plug
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DE-5W1
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
