Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0115Copy
Manufacturer Standard Lead Time37 weeks
Order Code3214322
Product Range173107 Series
Also Known As1731070115, FM5W1PA-K120, 173107-0115
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.440 (CNY52.4772) |
| 10+ | CNY39.470 (CNY44.6011) |
| 100+ | CNY31.980 (CNY36.1374) |
| 250+ | CNY28.640 (CNY32.3632) |
| 500+ | CNY27.580 (CNY31.1654) |
| 1000+ | CNY27.120 (CNY30.6456) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.44 (CNY52.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0115Copy
Manufacturer Standard Lead Time37 weeks
Order Code3214322
Product Range173107 Series
Also Known As1731070115, FM5W1PA-K120, 173107-0115
Technical Datasheet
Product Range173107 Series
Insert ArrangementDE-5W1
Contact Termination TypeSolder
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173107 Series
Gender
Plug
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DE-5W1
Contact Termination Type
Solder
Contact Material
Copper Alloy
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
