Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0183Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433196
Product Range172704 Series
Also Known As1727040183, FMH2R, 172704-0183
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.410 (CNY73.9133) |
| 10+ | CNY56.920 (CNY64.3196) |
| 100+ | CNY46.910 (CNY53.0083) |
| 500+ | CNY45.470 (CNY51.3811) |
| 1000+ | CNY38.920 (CNY43.9796) |
| 2500+ | CNY36.920 (CNY41.7196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.41 (CNY73.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0183Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433196
Product Range172704 Series
Also Known As1727040183, FMH2R, 172704-0183
Product Range172704 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product Overview
The FMH series Full Metal Hood of the FMH range has a straight cable outlet and is particularly easy to assemble by locking the two halves of the hood. It can be used in conjunction with knurled thumb, locking screws or locking hooks size 1.
- Suitable for robust use
- Modification to enable the use of slide locks available
Applications
Industrial
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
180°
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0535
