Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0155Copy
Manufacturer Standard Lead Time24 weeks
Order Code2433221
Product RangeFCT 172704 Series
Also Known As1727040155, FMP006S103, 172704-0155
Your Part Number
1,905 In Stock
6,130 more incoming. You can reserve stock now
1,803 Next business day delivery available(Shanghai stock)
102 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.150 (CNY35.1995) |
| 10+ | CNY28.090 (CNY31.7417) |
| 100+ | CNY23.160 (CNY26.1708) |
| 250+ | CNY21.590 (CNY24.3967) |
| 500+ | CNY20.480 (CNY23.1424) |
| 1000+ | CNY20.320 (CNY22.9616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.15 (CNY35.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0155Copy
Manufacturer Standard Lead Time24 weeks
Order Code2433221
Product RangeFCT 172704 Series
Also Known As1727040155, FMP006S103, 172704-0155
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min16AWG
Contact Termination TypeSolder Cup
Product RangeFCT 172704 Series
SVHCLead (27-Jun-2024)
Product Overview
172704-0155 is a 172704 series, FCT high power D-sub connector contact for use with FCT mixed layout connectors.
- Female gender with straight orientation
- 500 durability (mating cycles max)
- Copper alloy contact and retaining clip material
- Gold over nickel plating mating and plating termination material
- 12, 14, 16AWG wire size
- Operating temperature range from -55°C to +155°C
Technical Specifications
For Use With
Molex FCT 1731070062 & 1731070064 Mixed Layout D-Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
Product Range
FCT 172704 Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Solder Cup
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
