Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0132Copy
Manufacturer Standard Lead Time17 weeks
Order Code2433194
Product RangeFCT 172704 Series
Also Known As1727040132, FME008S102, 172704-0132
Your Part Number
218 In Stock
Need more?
218 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.410 (CNY128.1533) |
| 10+ | CNY96.360 (CNY108.8868) |
| 25+ | CNY90.340 (CNY102.0842) |
| 100+ | CNY81.920 (CNY92.5696) |
| 250+ | CNY76.770 (CNY86.7501) |
| 500+ | CNY70.570 (CNY79.7441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.41 (CNY128.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0132Copy
Manufacturer Standard Lead Time17 weeks
Order Code2433194
Product RangeFCT 172704 Series
Also Known As1727040132, FME008S102, 172704-0132
For Use WithMolex FCT Series Mixed Layout Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeFCT 172704 Series
SVHCLead (27-Jun-2024)
Product Overview
The FME008S102 is a standard coaxial socket contact with right angled PCB termination. It is made up of gold-plated copper alloy. It is suitable for use with the FCT D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 172704 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
