Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0100Copy
Manufacturer Standard Lead Time17 weeks
Order Code2433207
Product Range172704 Series
Also Known As1727040100, FMK3G, 172704-0100
Your Part Number
562 In Stock
800 more incoming. You can reserve stock now
175 Next business day delivery available(Shanghai stock)
387 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.440 (CNY76.2072) |
| 10+ | CNY61.840 (CNY69.8792) |
| 100+ | CNY53.620 (CNY60.5906) |
| 250+ | CNY46.900 (CNY52.997) |
| 500+ | CNY42.650 (CNY48.1945) |
| 1000+ | CNY40.930 (CNY46.2509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.44 (CNY76.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0100Copy
Manufacturer Standard Lead Time17 weeks
Order Code2433207
Product Range172704 Series
Also Known As1727040100, FMK3G, 172704-0100
Product Range172704 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMK3G is a metal hood with 180° cable exit angle, zinc connector and DB sub shell. This FMK series hood has extended inner chamber, suitable for D-Sub connectors with special contacts, angled cable outlet with strain relief, can be used in conjunction with locking hook, locking or Knurled thumb screws.
- Suitable for robust use
- Easy assembly with catch spring system and pre-mounted locking screws
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
