Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0091Copy
Manufacturer Standard Lead Time29 weeks
Order Code2433127
Product Range172704 Series
Also Known As1727040091, F1042-5P, 172704-0091
Your Part Number
210 In Stock
800 more incoming. You can reserve stock now
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.090 (CNY9.1417) |
| 100+ | CNY6.840 (CNY7.7292) |
| 500+ | CNY6.400 (CNY7.232) |
| 1000+ | CNY4.900 (CNY5.537) |
| 2000+ | CNY4.830 (CNY5.4579) |
| 3000+ | CNY4.750 (CNY5.3675) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.90 (CNY91.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0091Copy
Manufacturer Standard Lead Time29 weeks
Order Code2433127
Product Range172704 Series
Also Known As1727040091, F1042-5P, 172704-0091
Technical Datasheet
Accessory TypeDust Cap
For Use WithD Sub Plug Connectors
Connector Body MaterialPE (Polyethylene) Body
Product Range172704 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- FCT plastic dust cap for size 5 male D-sub connector
- Red colour cap
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
D Sub Plug Connectors
Product Range
172704 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
