Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0086Copy
Manufacturer Standard Lead Time15 weeks
Order Code2433129
Product Range172704 Series
Also Known As1727040086, F1042-2S, 172704-0086
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY3.200 (CNY3.616) |
| 2000+ | CNY2.830 (CNY3.1979) |
| 3000+ | CNY2.460 (CNY2.7798) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.40 (CNY50.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0086Copy
Manufacturer Standard Lead Time15 weeks
Order Code2433129
Product Range172704 Series
Also Known As1727040086, F1042-2S, 172704-0086
Technical Datasheet
Accessory TypeDust Cap
For Use WithD Sub Receptacle Connectors
Connector Body MaterialPE (Polyethylene) Body
Product Range172704 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F1042-2S is a red Dust Cap made of plastic. It is suitable for D-sub plug connectors.
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
D Sub Receptacle Connectors
Product Range
172704 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
