Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0085Copy
Order Code2433124
Product Range172704 Series
Also Known AsF1042-2P
Your Part Number
810 In Stock
Need more?
810 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.710 (CNY6.4523) |
| 100+ | CNY4.670 (CNY5.2771) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 2000+ | CNY3.060 (CNY3.4578) |
| 3000+ | CNY2.930 (CNY3.3109) |
Price for:Each
Minimum: 10
Multiple: 10
CNY57.10 (CNY64.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0085Copy
Order Code2433124
Product Range172704 Series
Also Known AsF1042-2P
Technical Datasheet
Accessory TypeDust Cap
For Use WithD Sub Plug Connectors
Connector Body MaterialPE (Polyethylene) Body
Product Range172704 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
D Sub Plug Connectors
Product Range
172704 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
