Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0084Copy
Manufacturer Standard Lead Time17 weeks
Order Code2433128
Product Range172704 Series
Also Known As1727040084, F1042-1S, 172704-0084
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.490 (CNY6.2037) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1000+ | CNY3.820 (CNY4.3166) |
| 2000+ | CNY3.700 (CNY4.181) |
| 3000+ | CNY3.580 (CNY4.0454) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.90 (CNY62.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0084Copy
Manufacturer Standard Lead Time17 weeks
Order Code2433128
Product Range172704 Series
Also Known As1727040084, F1042-1S, 172704-0084
Technical Datasheet
Accessory TypeDust Cap
For Use WithD Sub Receptacle Connectors
Connector Body MaterialPE (Polyethylene) Body
Product Range172704 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F1042-1S is a red Dust Cap made of plastic. It is suitable for D-sub plug connectors.
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
D Sub Receptacle Connectors
Product Range
172704 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000484
