Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0040Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433192
Product Range172704 Series
Also Known As1727040040, FM9W4SA-K121, 172704-0040
Your Part Number
582 In Stock
9 more incoming. You can reserve stock now
93 Next business day delivery available(Shanghai stock)
489 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.460 (CNY67.1898) |
| 10+ | CNY50.550 (CNY57.1215) |
| 100+ | CNY42.950 (CNY48.5335) |
| 250+ | CNY38.990 (CNY44.0587) |
| 500+ | CNY37.780 (CNY42.6914) |
| 1000+ | CNY35.780 (CNY40.4314) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.46 (CNY67.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0040Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433192
Product Range172704 Series
Also Known As1727040040, FM9W4SA-K121, 172704-0040
Technical Datasheet
Product Range172704 Series
Insert ArrangementDB-9W4
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Product Overview
172704-0040 is a 2.84mm pitch FCT mixed layout female D-sub connector.
- 9 circuits max, 5 signal contacts loaded, 2 rows, shielded
- 7.5A maximum current per contact
- Gold over nickel phosphorus plating, tin-plated shell
- Copper alloy contact
- IP20 rating
- Green insulator
- 20AWG wire size
- Operating temperature range from -55° to +130°C
Technical Specifications
Product Range
172704 Series
Gender
Receptacle
Contact Type
5 Signal, 4 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DB-9W4
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093
