Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0039Copy
Manufacturer Standard Lead Time19 weeks
Order Code2433191
Product Range172704 Series
Also Known As1727040039, FM9W4PA-K120, 172704-0039
Your Part Number
219 In Stock
Need more?
219 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.660 (CNY53.8558) |
| 10+ | CNY40.510 (CNY45.7763) |
| 100+ | CNY34.430 (CNY38.9059) |
| 250+ | CNY31.530 (CNY35.6289) |
| 500+ | CNY30.620 (CNY34.6006) |
| 1000+ | CNY28.720 (CNY32.4536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.66 (CNY53.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0039Copy
Manufacturer Standard Lead Time19 weeks
Order Code2433191
Product Range172704 Series
Also Known As1727040039, FM9W4PA-K120, 172704-0039
Technical Datasheet
Product Range172704 Series
Insert ArrangementDB-9W4
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCPyrochlore, antimony lead yellow (25-Jun-2025)
Technical Specifications
Product Range
172704 Series
Gender
Plug
Contact Type
5 Signal, 4 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Pyrochlore, antimony lead yellow (25-Jun-2025)
Insert Arrangement
DB-9W4
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
