Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0036Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433188
Product Range172704 Series
Also Known As1727040036, FM7W2SA-K121, 172704-0036
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.280 (CNY55.6864) |
| 10+ | CNY41.850 (CNY47.2905) |
| 100+ | CNY35.550 (CNY40.1715) |
| 250+ | CNY32.870 (CNY37.1431) |
| 500+ | CNY31.750 (CNY35.8775) |
| 1000+ | CNY30.180 (CNY34.1034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.28 (CNY55.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0036Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433188
Product Range172704 Series
Also Known As1727040036, FM7W2SA-K121, 172704-0036
Technical Datasheet
Product Range172704 Series
Insert ArrangementDA-7W2
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (27-Jun-2024)
Product Overview
The FM7W2SA-K121 is a 7-way D-sub mixed layout connector, shell made of steel with tin-plated finish. The FM series DA-7W2 receptacle has through hole termination, brass signal contact and PBT insulator.
- Green insulator
- Temperature range (insulator) from -55 to 130°C
Technical Specifications
Product Range
172704 Series
Gender
Receptacle
Contact Type
5 Signal, 2 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Lead (27-Jun-2024)
Insert Arrangement
DA-7W2
No. of Contacts
7Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
