Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0030Copy
Order Code2433182
Product Range172704 Series
Also Known AsFM27W2SA-K121
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.690 (CNY234.6897) |
| 10+ | CNY182.190 (CNY205.8747) |
| 25+ | CNY170.850 (CNY193.0605) |
| 100+ | CNY154.860 (CNY174.9918) |
| 250+ | CNY145.190 (CNY164.0647) |
| 500+ | CNY138.490 (CNY156.4937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.69 (CNY234.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0030Copy
Order Code2433182
Product Range172704 Series
Also Known AsFM27W2SA-K121
Technical Datasheet
Product Range172704 Series
Insert ArrangementDC-27W2
No. of Contacts27Contacts
Contact Type25 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCPyrochlore, antimony lead yellow (25-Jun-2025)
Product Overview
The FM27W2SA-K121 is a 27-contact D-sub mixed-layout connector socket with brass AuroPur signal contact with tin plated steel shell and a PBT insulator.
Technical Specifications
Product Range
172704 Series
Gender
Receptacle
Contact Type
25 Signal, 2 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Pyrochlore, antimony lead yellow (25-Jun-2025)
Insert Arrangement
DC-27W2
No. of Contacts
27Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0151
