Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0028Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433180
Product Range172704 Series
Also Known As1727040028, FM25W3SA-K121, 172704-0028
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.290 (CNY172.0877) |
| 10+ | CNY129.430 (CNY146.2559) |
| 25+ | CNY121.330 (CNY137.1029) |
| 100+ | CNY102.830 (CNY116.1979) |
| 250+ | CNY97.230 (CNY109.8699) |
| 500+ | CNY94.610 (CNY106.9093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.29 (CNY172.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0028Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433180
Product Range172704 Series
Also Known As1727040028, FM25W3SA-K121, 172704-0028
Technical Datasheet
Product Range172704 Series
Insert ArrangementDC-25W3
No. of Contacts25Contacts
Contact Type22 Signal, 3 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
172704 Series
Gender
Receptacle
Contact Type
22 Signal, 3 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Lead (10-Jun-2022)
Insert Arrangement
DC-25W3
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0144
