Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0027Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433179
Product Range172704 Series
Also Known As1727040027, FM25W3PA-K120, 172704-0027
Your Part Number
13 In Stock
17 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.550 (CNY138.4815) |
| 10+ | CNY95.930 (CNY108.4009) |
| 25+ | CNY91.370 (CNY103.2481) |
| 100+ | CNY83.370 (CNY94.2081) |
| 250+ | CNY78.580 (CNY88.7954) |
| 500+ | CNY76.440 (CNY86.3772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.55 (CNY138.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0027Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433179
Product Range172704 Series
Also Known As1727040027, FM25W3PA-K120, 172704-0027
Technical Datasheet
Product Range172704 Series
Insert ArrangementDC-25W3
No. of Contacts25Contacts
Contact Type22 Signal, 3 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
172704 Series
Gender
Plug
Contact Type
22 Signal, 3 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
Insert Arrangement
DC-25W3
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
