Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0025Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433177
Product Range172704 Series
Also Known As1727040025, FM24W7PA-K120, 172704-0025
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.870 (CNY107.2031) |
| 10+ | CNY81.620 (CNY92.2306) |
| 25+ | CNY77.190 (CNY87.2247) |
| 100+ | CNY66.330 (CNY74.9529) |
| 250+ | CNY62.360 (CNY70.4668) |
| 500+ | CNY60.000 (CNY67.800) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.87 (CNY107.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0025Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433177
Product Range172704 Series
Also Known As1727040025, FM24W7PA-K120, 172704-0025
Technical Datasheet
Product Range172704 Series
Insert ArrangementDD-24W7
No. of Contacts24Contacts
Contact Type17 Signal, 7 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
172704 Series
Gender
Plug
Contact Type
17 Signal, 7 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DD-24W7
No. of Contacts
24Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128
