Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0019Copy
Order Code2433171
Product Range172704 Series
Also Known AsFM17W5PA-K120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.060 (CNY87.0778) |
| 10+ | CNY65.480 (CNY73.9924) |
| 25+ | CNY61.450 (CNY69.4385) |
| 100+ | CNY56.760 (CNY64.1388) |
| 250+ | CNY52.160 (CNY58.9408) |
| 500+ | CNY49.650 (CNY56.1045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.06 (CNY87.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0019Copy
Order Code2433171
Product Range172704 Series
Also Known AsFM17W5PA-K120
Technical Datasheet
Product Range172704 Series
Insert ArrangementDC-17W5
No. of Contacts17Contacts
Contact Type12 Signal, 5 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
172704 Series
Gender
Plug
Contact Type
12 Signal, 5 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
Insert Arrangement
DC-17W5
No. of Contacts
17Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
