Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0018Copy
Manufacturer Standard Lead Time21 weeks
Order Code2433170
Product Range172704 Series
Also Known As1727040018, FM17W2SA-K121, 172704-0018
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.300 (CNY155.149) |
| 10+ | CNY116.690 (CNY131.8597) |
| 25+ | CNY109.390 (CNY123.6107) |
| 100+ | CNY93.270 (CNY105.3951) |
| 250+ | CNY92.370 (CNY104.3781) |
| 500+ | CNY91.470 (CNY103.3611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.30 (CNY155.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0018Copy
Manufacturer Standard Lead Time21 weeks
Order Code2433170
Product Range172704 Series
Also Known As1727040018, FM17W2SA-K121, 172704-0018
Technical Datasheet
Product Range172704 Series
Insert ArrangementDB-17W2
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (14-Jun-2023)
Technical Specifications
Product Range
172704 Series
Gender
Receptacle
Contact Type
15 Signal, 2 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Lead (14-Jun-2023)
Insert Arrangement
DB-17W2
No. of Contacts
17Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0107
