Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0016Copy
Manufacturer Standard Lead Time21 weeks
Order Code2433168
Product Range172704 Series
Also Known As1727040016, FM13W6SA-K121, 172704-0016
Your Part Number
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.370 (CNY100.9881) |
| 10+ | CNY75.940 (CNY85.8122) |
| 25+ | CNY71.190 (CNY80.4447) |
| 100+ | CNY62.720 (CNY70.8736) |
| 250+ | CNY57.480 (CNY64.9524) |
| 500+ | CNY56.200 (CNY63.506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.37 (CNY100.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0016Copy
Manufacturer Standard Lead Time21 weeks
Order Code2433168
Product Range172704 Series
Also Known As1727040016, FM13W6SA-K121, 172704-0016
Technical Datasheet
Product Range172704 Series
Insert ArrangementDC-13W6
No. of Contacts13Contacts
Contact Type7 Signal, 6 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (14-Jun-2023)
Technical Specifications
Product Range
172704 Series
Gender
Receptacle
Contact Type
7 Signal, 6 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Lead (14-Jun-2023)
Insert Arrangement
DC-13W6
No. of Contacts
13Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
