Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0015Copy
Manufacturer Standard Lead Time21 weeks
Order Code2433167
Product Range172704 Series
Also Known As1727040015, FM13W6PA-K120, 172704-0015
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.100 (CNY71.303) |
| 10+ | CNY50.490 (CNY57.0537) |
| 100+ | CNY42.340 (CNY47.8442) |
| 250+ | CNY40.370 (CNY45.6181) |
| 500+ | CNY39.140 (CNY44.2282) |
| 1000+ | CNY36.790 (CNY41.5727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.10 (CNY71.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0015Copy
Manufacturer Standard Lead Time21 weeks
Order Code2433167
Product Range172704 Series
Also Known As1727040015, FM13W6PA-K120, 172704-0015
Technical Datasheet
Product Range172704 Series
Insert ArrangementDC-13W6
No. of Contacts13Contacts
Contact Type7 Signal, 6 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
172704 Series
Gender
Plug
Contact Type
7 Signal, 6 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
Insert Arrangement
DC-13W6
No. of Contacts
13Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0104
