Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0014Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433166
Product Range172704 Series
Also Known As1727040014, FM13W3SA-K121, 172704-0014
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.570 (CNY87.6541) |
| 10+ | CNY65.950 (CNY74.5235) |
| 25+ | CNY61.820 (CNY69.8566) |
| 100+ | CNY56.050 (CNY63.3365) |
| 250+ | CNY51.470 (CNY58.1611) |
| 500+ | CNY49.880 (CNY56.3644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.57 (CNY87.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0014Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433166
Product Range172704 Series
Also Known As1727040014, FM13W3SA-K121, 172704-0014
Technical Datasheet
Product Range172704 Series
Insert ArrangementDB-13W3
No. of Contacts13Contacts
Contact Type10 Signal, 3 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (17-Jan-2022)
Technical Specifications
Product Range
172704 Series
Gender
Receptacle
Contact Type
10 Signal, 3 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Lead (17-Jan-2022)
Insert Arrangement
DB-13W3
No. of Contacts
13Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0101
