Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0013Copy
Manufacturer Standard Lead Time21 weeks
Order Code2433165
Product Range172704 Series
Also Known As1727040013, FM13W3PA-K120, 172704-0013
Your Part Number
11 In Stock
540 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.930 (CNY73.3709) |
| 10+ | CNY55.150 (CNY62.3195) |
| 100+ | CNY46.840 (CNY52.9292) |
| 250+ | CNY42.570 (CNY48.1041) |
| 500+ | CNY41.270 (CNY46.6351) |
| 1000+ | CNY38.770 (CNY43.8101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.93 (CNY73.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0013Copy
Manufacturer Standard Lead Time21 weeks
Order Code2433165
Product Range172704 Series
Also Known As1727040013, FM13W3PA-K120, 172704-0013
Technical Datasheet
Product Range172704 Series
Insert ArrangementDB-13W3
No. of Contacts13Contacts
Contact Type10 Signal, 3 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
172704 Series
Gender
Plug
Contact Type
10 Signal, 3 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DB-13W3
No. of Contacts
13Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
