Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0011Copy
Manufacturer Standard Lead Time21 weeks
Order Code2433163
Product Range172704 Series
Also Known As1727040011, FM11W1PA-K120, 172704-0011
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.950 (CNY81.3035) |
| 10+ | CNY61.810 (CNY69.8453) |
| 25+ | CNY48.280 (CNY54.5564) |
| 100+ | CNY46.850 (CNY52.9405) |
| 250+ | CNY45.420 (CNY51.3246) |
| 500+ | CNY43.980 (CNY49.6974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.95 (CNY81.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0011Copy
Manufacturer Standard Lead Time21 weeks
Order Code2433163
Product Range172704 Series
Also Known As1727040011, FM11W1PA-K120, 172704-0011
Technical Datasheet
Product Range172704 Series
Insert ArrangementDA-11W1
No. of Contacts11Contacts
Contact Type10 Signal, 1 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Product Overview
172704-0011 is a male, straight D-Sub mixed layout connector with solder cup termination.
- 11 circuits, 10 signal contacts loaded
- Tin-plated shell with dimples
- IP20 rated
- 7.5A rated current
- Copper alloy with gold plating contacts
- Green insulator
- Operating temperature range from -55° to +130°C
Technical Specifications
Product Range
172704 Series
Gender
Plug
Contact Type
10 Signal, 1 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DA-11W1
No. of Contacts
11Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067
