Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX CES
Manufacturer Part NoPCD-02005-0ECopy
Manufacturer Standard Lead Time11 weeks
Order Code2072231
Product RangePowerCat Series
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.400 (CNY52.432) |
| 15+ | CNY39.640 (CNY44.7932) |
| 50+ | CNY38.050 (CNY42.9965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.40 (CNY52.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPCD-02005-0ECopy
Manufacturer Standard Lead Time11 weeks
Order Code2072231
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangePowerCat Series
Product Overview
PowerCat 6 U/UTP Patch Cords are key components of PowerCat 6 U/UTP end-to-end solution. These are designed to support data networks for 10/100BASE-T and 1000BASE-T applications. The patch cable is made from high quality four pair 24AWG stranded copper wire. PowerCat 6 Patch Cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.
- Suitable for EIA 568A or 568B wiring applications
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3m
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
9.8ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
