Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE20M-12Copy
Order Code1649236
Product RangeAE20M Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.210 (CNY142.6173) |
| 5+ | CNY123.690 (CNY139.7697) |
| 10+ | CNY121.170 (CNY136.9221) |
| 20+ | CNY118.640 (CNY134.0632) |
| 50+ | CNY116.120 (CNY131.2156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.21 (CNY142.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE20M-12Copy
Order Code1649236
Product RangeAE20M Series
Technical Datasheet
Supply Voltage VAC12V
Supply Voltage VDC12V
TonesContinuous
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP55
Product RangeAE20M Series
Resonant Frequency2.9kHz
Current Consumption20mA
External Depth43mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AE20M-12FA from Moflash Signalling is a compact piezo buzzer. It offers an economical and cost effective solution for local area applications. At only 43mm diameter, the buzzer offers the installer an unobtrusive acoustic signal with continuous tone capability.
- Voltage is 12VAC/DC
- Frequency is 2900Hz
- Current is 20mA
- Temperature range from -20°C to 60°C
- IP55 rated
- ABS plastic material
Applications
Industrial, Security, Lighting
Technical Specifications
Supply Voltage VAC
12V
Tones
Continuous
IP / NEMA Rating
IP55
Resonant Frequency
2.9kHz
External Depth
43mm
Operating Temperature Max
60°C
Supply Voltage VDC
12V
Sound Pressure Level (SPL)
90dB
Product Range
AE20M Series
Current Consumption
20mA
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045662
