Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI
Manufacturer Part NoGT2710-STBDCopy
Manufacturer Standard Lead Time21 weeks
Order Code3479369
Product RangeGOT2000 GT27 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25,598.860 (CNY28,926.7118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25,598.86 (CNY28,926.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoGT2710-STBDCopy
Manufacturer Standard Lead Time21 weeks
Order Code3479369
Product RangeGOT2000 GT27 Series
Technical Datasheet
Meter Display TypeSVGA TFT LCD Colour
Display Size211.2mm x 158.4mm
Display Resolution800 x 600 Pixels
Screen Size10.4"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeGOT2000 GT27 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
SVGA TFT LCD Colour
Display Resolution
800 x 600 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
GOT2000 GT27 Series
Display Size
211.2mm x 158.4mm
Screen Size
10.4"
Supply Voltage Max
24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.763
