Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMITSUBISHI
Manufacturer Part NoFX5U-80MR-ESCopy
Manufacturer Standard Lead Time21 weeks
Order Code3479274
Product RangeMELSEC iQ-F FX5U
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,112.820 (CNY12,557.4866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11,112.82 (CNY12,557.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMITSUBISHI
Manufacturer Part NoFX5U-80MR-ESCopy
Manufacturer Standard Lead Time21 weeks
Order Code3479274
Product RangeMELSEC iQ-F FX5U
Technical Datasheet
No. of Analogue Inputs-
No. of Analogue Outputs-
No. of Digital Inputs40
No. of Digital Outputs40
Product RangeMELSEC iQ-F FX5U
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
40
Product Range
MELSEC iQ-F FX5U
No. of Analogue Outputs
-
No. of Digital Outputs
40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.46
