Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILLER
Manufacturer Part NoRCS-114Copy
Manufacturer Standard Lead Time10 weeks
Order Code2945930
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY589.660 (CNY666.3158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY589.66 (CNY666.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILLER
Manufacturer Part NoRCS-114Copy
Manufacturer Standard Lead Time10 weeks
Order Code2945930
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 29mm
For Use WithRound Cables
Product Range-
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
Stripping Capacity Metric
4.5mm to 29mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
