Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILLER
Manufacturer Part NoFLEXIVAC 2006Copy
Manufacturer Standard Lead Time10 weeks
Order Code2945929
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.300 (CNY274.929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.30 (CNY274.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
5mm
Plug Type
-
Tip / Nozzle Length
30mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84142080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
