Print Page
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.990 (CNY189.8287) |
| 3+ | CNY151.940 (CNY171.6922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.99 (CNY189.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILLER
Manufacturer Part No80305-30
Order Code3754968
Product Range100
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric0.65mm to 2.6mm
For Use WithFibre Optic Jackets & Buffer Tubes
Product Range100
Product Overview
Adjustable wire stripper cutter strips and cuts insulated wire sizes from #22AWG (0.65mm) to #10AWG (2.6mm).
- Effective for stripping / scoring fibre optic jackets and buffer tubing
- Convenient setscrew adjusts easily to fit wire size
- Ground Cutting Surface
- Equipped with soft, coated handle grips to reduce hand strain
- 5.125in (130.18mm) length
- Available with opening spring and closing lock feature
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
Fibre Optic Jackets & Buffer Tubes
Stripping Capacity Metric
0.65mm to 2.6mm
Product Range
100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071

