Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILLER
Manufacturer Part No39467Copy
Manufacturer Standard Lead Time14 weeks
Order Code1689399
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.760 (CNY304.8288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.76 (CNY304.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Antistatic desoldering gun
- Extraction springs located outside the vacuum chamber to prevent solder sticking & promote long life
- Carbon impregnated tip and polished aluminum body to provide conduction
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
3mm
Plug Type
-
Tip / Nozzle Length
20mm
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 39467
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
