Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No110-47-314-41-001000Copy
Manufacturer Standard Lead Time6 weeks
Order Code2889848
Product Range110 Series
Your Part Number
199 In Stock
Need more?
199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.550 (CNY13.0515) |
| 10+ | CNY9.880 (CNY11.1644) |
| 100+ | CNY8.790 (CNY9.9327) |
| 500+ | CNY7.940 (CNY8.9722) |
| 1000+ | CNY7.590 (CNY8.5767) |
| 2500+ | CNY7.250 (CNY8.1925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.55 (CNY13.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No110-47-314-41-001000Copy
Manufacturer Standard Lead Time6 weeks
Order Code2889848
Product Range110 Series
Technical Datasheet
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range110 Series
Row Pitch7.62mm
Technical Specifications
Connector Type
DIP Socket
Product Range
110 Series
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002317
