Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0921-0-15-20-76-14-11-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code2076005
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.660 (CNY9.7858) |
| 10+ | CNY7.410 (CNY8.3733) |
| 100+ | CNY7.190 (CNY8.1247) |
| 500+ | CNY7.000 (CNY7.910) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.66 (CNY9.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0921-0-15-20-76-14-11-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code2076005
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeSpring Loaded Contact
Centreline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length4.34mm
Spring Force Initial25g
Spring Force Working Travel60g
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector Type
Spring Loaded Contact
Connector Tip Style
Point
Overall Length
4.34mm
Spring Force Working Travel
60g
SVHC
To Be Advised
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
