
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY573.710 (CNY648.2923) |
Product Information
Product Overview
MIKROE-6763 is a M-BUS RF 5 Click compact add-on board that provides long-range wireless data communication between smart meters and gateways using the Wireless M-Bus standard. It is based on the Metis-E Wireless M-Bus module (2609051183000) from Würth Elektronik, operating in the 868.3 to 869.525MHz frequency range for stable and interference-resistant transmission. The module supports multiple operation modes, including Idle, receiving, transmitting, and Standby/Shutdown, as well as wM-Bus communication modes S, T, and C defined by the OMS specification. With a line-of-sight range of up to 1500 meters, output power of 14dBm, and receiver sensitivity of -107dBm, it ensures robust and energy-efficient performance. It is ideal for smart metering, smart building systems, Advanced Metering Infrastructure (AMI), and environmental monitoring applications. M-BUS RF 5 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- UART interface
- Click board size S is (28.6 x 25.4mm)
- Input voltage is 3.3V
Technical Specifications
M-BUS RF 5 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
