
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.610 (CNY313.6993) |
Product Information
Product Overview
MIKROE-6519 is a Charger 28 Click compact add-on board designed for safe, fast, and efficient charging of single-cell Li-Ion and Li-Polymer batteries. This board features the BQ25638, a 5A switch-mode battery charger, featuring NVDC power path management and advanced input optimization. It supports USB Type-C input, includes a battery connector with thermistor support, offers a dedicated load output, and features I2C communication with additional status and monitoring signals. It also provides comprehensive safety protections such as thermal regulation, overvoltage, and overcurrent protection, while supporting OTG functionality for reverse boost operation. This Click board™ is ideal for powering and charging solutions in gaming peripherals, computer accessories, other portable electronic applications where reliable battery management and system stability are critical. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is (42.9 x 25.4mm)
- Input voltage is 3.3V or 5V, external
Technical Specifications
Charger 28 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
