
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.520 (CNY138.4476) |
| 5+ | CNY120.990 (CNY136.7187) |
Product Information
Product Overview
MIKROE-5994 is a Light 3 Click compact add-on board for precise ambient light measurement in automotive applications. This board features the OPT4003-Q1, an automotive-grade digital ambient light sensor. This digital ambient light sensor excels in detecting both visible and near-infrared light with high accuracy, thanks to its dual-channel functionality and filters that mimic human eye's response while efficiently segregating NIR light. The board features semi-logarithmic O/P for extensive light intensity range coverage, automatic gain adjustment for optimal resolution without manual intervention, and flexible configuration options to suit various application needs. With its advanced optical filters, the Light 3 Click is an ideal upgrade from traditional light sensing solutions, offering precision, dynamic range, and efficient NIR filtration. It applies to various automotive systems, including interior and exterior lighting, entertainment units, adaptive mirrors, and head-up displays.
- I2C interface
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Light 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
