
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.640 (CNY89.9932) |
| 5+ | CNY78.640 (CNY88.8632) |
Product Information
Product Overview
MIKROE-5932 is a LIN Hall 2 Click compact add-on board representing a linear Hall-effect sensing solution. This board features the TMAG5253, a low-power bipolar linear Hall-effect sensor from Texas Instruments. The sensor responds proportionally to the magnetic flux density with a magnetic sensitivity range of ±80mT and outputs proportional analogue voltage. The sensor comes with a sensitivity compensation to support the temperature drift of a Neodymium magnet. This Click board™ makes the perfect solution for the development of highly accurate rotary and linear position detection in automotive and industrial applications. LIN Hall 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size S is 28.6 x 25.4mm
- Input voltage of 3.3V
Technical Specifications
LIN Hall 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
