
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.270 (CNY124.6051) |
| 5+ | CNY108.890 (CNY123.0457) |
Product Information
Product Overview
MIKROE-5586 is a Thermo 29 Click compact add-on board for accurate temperature measurements. This board features the TMP126, a high-accuracy SPI-configurable digital temperature sensor from Texas Instruments. The TMP126 consists of an internal thermal BJT factory-calibrated sensor, 14-bit ADC, and a digital signal processor, offering a high accuracy of ±0.25°C and a temperature resolution of 0.03125°C per LSB. It also has a programmable alarm function that outputs an interrupt signal to the MCU when a specific temperature event occurs. This Click board™ is appropriate for the thermal management of portable electronics and industrial, consumer, and environmental applications. Thermo 29 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- SPI interface
- Click board size S is 28.6 x 25.4mm
- Input voltage is 3.3V or 5V
Technical Specifications
Thermo 29 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
