
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.160 (CNY173.0708) |
Product Information
Product Overview
MIKROE-5424 is an ADC 20 Click compact add-on board with a high-performance data converter. This board features the TLA2518, an SPI-configurable eight-channel 12-bit successive approximation register analogue-to-digital converter (SAR ADC) from Texas Instruments. The TLA2518 has an internal oscillator for the ADC conversion and supports averaging multiple data samples with a single conversion start. Also, the built-in programmable averaging filters help reduce noise from the analogue inputs and reduce the number of data samples required to be read by the host MCU. All eight channels can be used as analogue inputs, with the addition that the four channels can be used as digital inputs or digital outputs. This Click board™ offers high accuracy for the most demanding applications, from general-purpose remote data acquisition to industrial applications. ADC 20 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Click board size M is 42.9 x 25.4mm
- Input voltage of 3.3V or 5V
Technical Specifications
ADC 20 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
